Product Information
Product Overview
The STM32F048G6U6 is an entry level STM32 F0 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M0 RISC core operating at a 48MHz frequency, high speed embedded memories (Flash memory up to 32kB and SRAM up to 6KB) and an extensive range of enhanced peripherals and I/Os. This device offer standard communication interfaces (one I²C, one SPI, one I²S, one HDMI CEC and two USARTs), one USB full-speed device (crystal-less), one 12-bit ADC, four 16-bit timers, one 32-bit timer and an advanced control PWM timer.
- CRC calculation unit
- Low power modes - Sleep, stop
- VBAT supply for RTC and backup registers
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- Internal 8MHz RC with x6 PLL option
- Internal 40kHz RC oscillator
- Internal 48MHz Oscillator with automatic trimming based on ext. synchronization
- 5-channel DMA Controller
- Up to 13 capacitive sensing channels
- Calendar RTC with alarm and periodic wakeup from stop
- Independent and system watchdog timers
- SysTick Timer
- USB 2.0 full speed interface
- HDMI CEC, wakeup on header reception
- Serial wire debug (SWD)
- 96-bit Unique ID
Applications
Automation & Process Control, Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Industrial, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
UFQFN
I2C, SPI, USART, USB
10Channels
1.65V
-40°C
Surface Mount
STM32F0
ARM Cortex-M0
48MHz
28Pins
24I/O's
6KB
12Bit
1.95V
85°C
STM32
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate