Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM3240G-EVAL
Order Code2062663
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberSTM32F4
Kit ContentsEval Board STM3240
Product Range-
Product Overview
STM3240G-EVAL evaluation board is a complete demonstration and development platform for the STM32 F4 series and includes an STM32F407IGH6 high performance ARM Cortex-M4F 32bit microcontroller. The full range of hardware features on the board is provided to help you evaluate all peripherals and develop your own applications. The in-circuit ST-LINK/V2 tool can be easily used for JTAG and SWD interface debugging and programming.
- 16Mbit SRAM, 1Gbyte or more MicroSD card
 - Both ISO/IEC 14443 type A and B smartcard support
 - I2C compatible serial interface 64Kbit EEPROM, MEMS and I/O expander
 - Two CAN 2.0 A/B channels on the same DB connector
 - USB OTG (HS and FS) with Micro AB connector
 - Inductor motor control connector
 - I2S Audio DAC, stereo audio jack for headset
 - 3.2 inch 240 x 320 TFT color LCD with touch screen
 - Camera module and extension connector for camera plug-in
 - Extension connector for daughterboard or wrapping board
 
Applications
Medical, Motor Drive & Control, Industrial, Consumer Electronics, Audio, Security
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F4
Core Sub-Architecture
Cortex-M4F
Kit Contents
Eval Board STM3240
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F4
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.868176
UN Hazard Code:3091