Product Information
Product Overview
STM3210GPRIMER is a uniquely fun, easy, low risk solution Raisonance's primers for exploring, evaluating and developing applications for the STM32 microcontroller. They include everything that users need to better understand the STM32 peripheral implementation and operation. The complete evaluation tool includes base and target board. The EvoPrimer base has a removable transparent cover and USB cable which includes features such as the debugging/programming interface and most of the hardware features that you need to evaluate the capabilities of the target MCU. The base can also be extended by using its add on connector to add components and circuitry. The EvoPrimer target board(s) include the target MCU and may also include additional hardware features for target MCU evaluation. The complete EvoPrimer plugs directly into a host PC USB port for in-circuit debugging and device programming.
- Evaluation features including USB connector and MEMs sensor
- Comprehensive development software
- Ergonomic design, Micro SD Card connector
- MEMs based controls, Touchscreen TFT display, color LCD, Joystick, Audio Jack, MEMS accelerometer
- Add on connector for extension boards with USART, SPI, I2C and analog/digital I/Os
- Li Ion battery with charge management circuit
- STM32F performance line EvoPrimer feature STM32F103VG MCU with 1MB Flash, Mini USB connector
Applications
Motor Drive & Control, Medical, Portable Devices, Consumer Electronics, Industrial, Security
Contents
EvoPrimer Base, Target board.
Technical Specifications
STMicroelectronics
STM32F1
Cortex-M3
EvoPrimer Base, STM3210EPRIM-D Target Board
32bit
ARM
STM32
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate