Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLD41PUR
Order Code2849803
Technical Datasheet
Input Voltage Min3V
Input Voltage Max21V
IC Case / PackageDFN
No. of Pins8Pins
Output Voltage Max38V
Output Current Max120mA
Switching Frequency Typ1.4MHz
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Dec-2015)
Device TopologyBoost
Driver Case StyleDFN
No. of Outputs1Outputs
Switching Frequency1.4MHz
Technical Specifications
Input Voltage Min
3V
IC Case / Package
DFN
Output Voltage Max
38V
Switching Frequency Typ
1.4MHz
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Device Topology
Boost
No. of Outputs
1Outputs
Input Voltage Max
21V
No. of Pins
8Pins
Output Current Max
120mA
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
DFN
Switching Frequency
1.4MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability