Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL65DN3LLH5
Order Code2807336
Product RangeSTripFET V Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL65DN3LLH5
Order Code2807336
Product RangeSTripFET V Series
Technical Datasheet
Channel TypeN Channel + Schottky
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel65A
Continuous Drain Current Id P Channel65A
Drain Source On State Resistance N Channel0.0059ohm
Drain Source On State Resistance P Channel0.0059ohm
Transistor Case StylePowerFLAT
No. of Pins8Pins
Power Dissipation N Channel4W
Power Dissipation P Channel4W
Operating Temperature Max150°C
Product RangeSTripFET V Series
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Channel Type
N Channel + Schottky
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
65A
Drain Source On State Resistance P Channel
0.0059ohm
No. of Pins
8Pins
Power Dissipation P Channel
4W
Product Range
STripFET V Series
SVHC
No SVHC (17-Dec-2015)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
65A
Drain Source On State Resistance N Channel
0.0059ohm
Transistor Case Style
PowerFLAT
Power Dissipation N Channel
4W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145