Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL140N4F7AG
Order Code2612710
Product RangeSTripFET
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTL140N4F7AG
Order Code2612710
Product RangeSTripFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance0.0021ohm
Transistor Case StylePowerFLAT
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation-
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeSTripFET
QualificationAEC-Q101
Alternatives for STL140N4F7AG
3 Products Found
Product Overview
Applications
Medical
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
PowerFLAT
Rds(on) Test Voltage
10V
Power Dissipation
-
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
STripFET
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
Product traceability