Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTH315N10F7-6
Order Code2451118
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance0.0021ohm
Transistor Case StyleH2PAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation315W
No. of Pins7Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Alternatives for STH315N10F7-6
1 Product Found
Product Overview
The STH315N10F7-6 is a N-channel Power MOSFET utilizes STripFET™ F7 technology with an enhanced Trench gate structure that results in very low ON-state resistance. It is also reducing internal capacitance and gate charge for faster and more efficient switching.
- AEC-Q101 qualified
- Lowest RDS (ON)
- Excellent figure of merit (FoM)
- Low CRSS/CISS ratio for EMI immunity
- High avalanche ruggedness
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Power Management, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
H2PAK
Rds(on) Test Voltage
10V
Power Dissipation
315W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001