Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGF10NB60SD
Order Code1293652
Technical Datasheet
Continuous Collector Current20A
Collector Emitter Saturation Voltage1.8V
Power Dissipation25W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The STGF10NB60SD is a low drop IGBT with soft and fast recovery diode. This IGBT utilizes the advanced Power MESH™ process featuring extremely low ON-state voltage drop in low-frequency working conditions (up to 1kHz). It is suitable for light dimmer and static relays.
- Low on-voltage drop (VCE(sat))
- High current capability
- Very soft ultrafast recovery anti-parallel diode
Applications
Motor Drive & Control, Industrial, Power Management
Technical Specifications
Continuous Collector Current
20A
Power Dissipation
25W
Transistor Case Style
TO-220FP
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004234
Product traceability