Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTGE50NC60WD
Order Code1542220
Technical Datasheet
Continuous Collector Current100A
Collector Emitter Saturation Voltage2.5V
Power Dissipation260W
Collector Emitter Voltage Max600V
Transistor Case StyleISOTOP
No. of Pins4Pins
Operating Temperature Max150°C
Transistor MountingSurface Mount
Product Range-
Product Overview
The STGE50NC60WD is a N-channel ultrafast switching PowerMESH™ IGBT using the latest high voltage technology based on a patented strip layout. STMicroelectronics has designed an advanced family of IGBTs, the PowerMESH™ IGBT with outstanding performances. The suffix W identifies a family optimized for very high frequency applications. It is suitable for very high frequency inverters, HF, SMPS and PFC in both hard switching and resonant topologies.
- High current capability
- High frequency operation
- Low CRES/CIES ratio (no cross-conduction susceptibility)
- Very soft ultra fast recovery anti-parallel diode
Applications
Power Management, Motor Drive & Control, Maintenance & Repair
Technical Specifications
Continuous Collector Current
100A
Power Dissipation
260W
Transistor Case Style
ISOTOP
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.5V
Collector Emitter Voltage Max
600V
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004