Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTG3684AUTR
Order Code3130044
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max0.5ohm
Supply Voltage Range1.65V to 4.3V
IC Case / PackageQFN
No. of Pins10Pins
No. of Channels2Channels
On Resistance Typ0.45ohm
On Resistance Max0.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
0.5ohm
IC Case / Package
QFN
No. of Channels
2Channels
On Resistance Max
0.5ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 4.3V
No. of Pins
10Pins
On Resistance Typ
0.45ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability