Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF5N52K3
Order Code2098231
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds525V
Continuous Drain Current Id4.4A
Drain Source On State Resistance1.2ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation25W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.4A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
25W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
525V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
Product traceability