Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF4N52K3
Order Code2098229
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds525V
Continuous Drain Current Id2.5A
Drain Source On State Resistance2.1ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation20W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for STF4N52K3
1 Product Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.5A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
20W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
525V
Drain Source On State Resistance
2.1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19