Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTF23NM60ND
Order Code2098217
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id19.5A
Drain Source On State Resistance0.15ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation35W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for STF23NM60ND
1 Product Found
Product Overview
The STF23NM60ND is a FDmesh™ II N-channel Power MOSFET features low input capacitance and gate charge. This FDmesh™ II Power MOSFET with intrinsic fast-recovery body diode is produced using the second generation of MDmesh™ technology. Utilizing a new strip-layout vertical structure, this revolutionary device features extremely low ON-resistance and superior switching performance. It is ideal for bridge topologies and ZVS phase-shift converters.
- The worldwide best RDS (ON) area amongst the fast recovery diode device
- 100% Avalanche tested
- Low gate input resistance
- High dV/dt and avalanche capabilities
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19.5A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.15ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
Product traceability