You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

STEVAL-IHM023V3

Evaluation Board, L6390 High Voltage High/Low-Side Driver, 1kW 3-Phase Motor Control

STMICROELECTRONICS STEVAL-IHM023V3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
STEVAL-IHM023V3
Order Code:
2475463
Technical Datasheet:
STEVAL-IHM023V3   Datasheet
See all Technical Docs

Product Overview

The STEVAL-IHM023V3 is a 1kW 3-phase motor control Evaluation Board featuring L6390 high and low-side drivers and STGP10H60DF IGBT. The board is an AC-DC inverter that generates a three-phase waveform for driving two- or three-phase motors such as induction motors or PMSM motors up to 1000W, with or without sensors. The board is an universal, fully evaluated and populated design consisting of a three-phase inverter bridge based on 600V IGBT STGP10H60DF and the L6390 driver featuring an integrated comparator for hardware protection features such as over-current and over-temperature. The driver also integrates an operational amplifier suitable for advanced current sensing. The system achieves accurate and fast conditioning of the current feedback, addressing the typical requirements of field-oriented control (FOC). The board has been designed to be compatible with single-phase mains, supplying from 90 to 285VAC or from 125 to 400VDC for DC voltage.
  • Input voltage range with applied input voltage doubler from 65 to 145VAC
  • Voltage range for low-voltage motor control applications from 18 to 35VDC
  • Possibility to use auxiliary 15V supply voltage
  • Regenerative brake control
  • Input inrush limitation with bypass relay
  • 15V Auxiliary power supply based on buck converter with VIPer16
  • Fully populated board design with test points and isolated plastic cover for safety
  • Motor control connector for interface with the board and other motor control dedicated kits
  • Tachometer input
  • Hall/encoder inputs
  • Possibility to connect BEMF daughterboard for sensorless six-step control of BLDC motors

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase DC Brushless Motor Control

:
STMicroelectronics

:
Power Management - Motor Control

:
L6390

:
Eval Board L6390

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available to manufacturer lead time of 36 days

£186.70 ( ex VAT  ) £224.04 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £186.70 £224.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --