Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE48NM50
Order Code1752064
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id24A
Drain Source Voltage Vds550V
Drain Source On State Resistance0.08ohm
Rds(on) Test Voltage30V
Gate Source Threshold Voltage Max4V
Power Dissipation450W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
Alternatives for STE48NM50
2 Products Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
550V
Rds(on) Test Voltage
30V
Power Dissipation
450W
No. of Pins
4Pins
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.08ohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002