Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE45NK80ZD
Order Code1291967
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTE45NK80ZD
Order Code1291967
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id45A
Drain Source Voltage Vds800V
Drain Source On State Resistance0.13ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation600W
Operating Temperature Max150°C
No. of Pins4Pins
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Rds(on) Test Voltage
10V
Power Dissipation
600W
No. of Pins
4Pins
Continuous Drain Current Id
45A
Drain Source On State Resistance
0.13ohm
Gate Source Threshold Voltage Max
3.75V
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0274