Product Information
Alternatives for STD40NF03LT4
3 Products Found
Product Overview
The STD40NF03LT4 is a STripFET™ II N-channel Power MOSFET developed using third generation of STMicroelectronics unique Single Feature Size™ strip-based process. The device has the best trade-off between ON-resistance and gate charge. When used as high and low side in buck regulators, it gives the best performance in terms of both conduction and switching losses. It is extremely important for motherboards where fast switching and high efficiency are of paramount importance.
- Low gate charge
- Logic level device
- Optimal RDS (ON) x Qg trade-off
- Conduction losses reduced
- Switching losses reduced
- Low threshold drive
- -55 to 175°C Operating junction temperature range
Applications
Power Management, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
20A
TO-252 (DPAK)
10V
80W
175°C
-
30V
0.009ohm
Surface Mount
1V
3Pins