Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £0.405 |
Product Information
Product Overview
STCN75DS2F is a digital temperature sensor and thermal watchdog. It is a high-precision digital CMOS temperature sensor IC with a sigma-delta temperature-to-digital converter and an I²C-compatible serial digital interface. It is targeted for general applications such as personal computers, system thermal management, electronics equipment, and industrial controllers. This device contains a bandgap temperature sensor and 9-bit ADC which monitor and digitize the temperature to a resolution upto 0.5°C. It is factory-calibrated and requires no external components to measure temperature.
- Operating voltage range from 2.7V to 5.5V
- Programmable temperature threshold and hysteresis set points
- Power-up defaults permit standalone operation as a thermostat
- Shutdown mode to minimize power consumption
- Conversion time is 85ms typical
- Capacitance is 5pF typical
- SCL clock frequency is 400KHz maximum
- SDA output low current is 6mA maximum
- SDA and SCL rise time is 300ns maximum
- Operating temperature range from -55°C to 125°C, MSOP8 (TSSOP8) package
Technical Specifications
Open Drain
± 0.5°C
-55°C
125°C
TSSOP
8Pins
5.5V
9 bits
-55°C
-
MSL 1 - Unlimited
Digital
± 2°C
-55°C
125°C
TSSOP
2.7V
-
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate