Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTCH03LTR
Order Code2986997
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min11.5V
Supply Voltage Max23V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ154kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max50%
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency167kHz
Input Voltage-
Output Current480mA
Output Voltage13V
Alternatives for STCH03LTR
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
23V
No. of Pins
8Pins
Switching Frequency Typ
154kHz
Switching Frequency Max
-
Duty Cycle Max
50%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
167kHz
Output Current
480mA
No. of Channels
1Channels
Supply Voltage Min
11.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
13V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability