Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTC20DE90HP
Order Code1256045
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max900V
Continuous Collector Current20A
Power Dissipation46W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min4hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
20A
Transistor Case Style
TO-247
No. of Pins
4Pins
DC Current Gain hFE Min
4hFE
Product Range
-
Collector Emitter Voltage Max
900V
Power Dissipation
46W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006