Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTC04IE170HP
Order Code1542214
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max888V
Continuous Collector Current4A
Power Dissipation50W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins4Pins
Transition Frequency-
DC Current Gain hFE Min11hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
4A
Transistor Case Style
TO-247
No. of Pins
4Pins
DC Current Gain hFE Min
11hFE
Product Range
-
Collector Emitter Voltage Max
888V
Power Dissipation
50W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144