Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTC03DE220HV
Order Code1256039
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.2kV
Continuous Collector Current3A
Power Dissipation166W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins4Pins
Transition Frequency-
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
3A
Transistor Case Style
TO-247
No. of Pins
4Pins
Operating Temperature Max
125°C
Qualification
-
Collector Emitter Voltage Max
2.2kV
Power Dissipation
166W
Transistor Mounting
Through Hole
Transition Frequency
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005