Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTART540
Order Code8185174
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.5V
Transition Frequency45GHz
Power Dissipation180mW
Continuous Collector Current40mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min160hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
45GHz
Continuous Collector Current
40mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
Collector Emitter Voltage Max
4.5V
Power Dissipation
180mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
