Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAC4932B
Order Code1849883
Technical Datasheet
Drain Source Voltage Vds200V
Continuous Drain Current Id10A
Power Dissipation1.2kW
Operating Frequency Min-
Operating Frequency Max250MHz
Transistor Case StyleSTAC244B
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
200V
Power Dissipation
1.2kW
Operating Frequency Max
250MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
10A
Operating Frequency Min
-
Transistor Case Style
STAC244B
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021