Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTAC3932B
Order Code1849882
Technical Datasheet
Drain Source Voltage Vds250V
Continuous Drain Current Id20A
Power Dissipation625W
Operating Frequency Min-
Operating Frequency Max250MHz
Transistor Case StyleSTAC244B
No. of Pins4Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
250V
Power Dissipation
625W
Operating Frequency Max
250MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
20A
Operating Frequency Min
-
Transistor Case Style
STAC244B
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021