Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA516B
Order Code1842527
Technical Datasheet
Output Power x Channels @ Load400W x 1 @ 3Ohm, 200W x 2 @ 6Ohm
Audio Amplifier Type-
No. of Channels4Channels
Supply Voltage Range10V to 58V
IC Case / PackagePowerSO
No. of Pins36Pins
Load Impedance6ohm
Output Type1 x Mono, 4 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max90°C
Product Range-
Qualification-
Amplifier Case StylePowerSO
Amplifier Class-
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power400W
Technical Specifications
Output Power x Channels @ Load
400W x 1 @ 3Ohm, 200W x 2 @ 6Ohm
No. of Channels
4Channels
IC Case / Package
PowerSO
Load Impedance
6ohm
IC Mounting
Surface Mount
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
-
No. of Channels
4 Channel
Audio Amplifier Type
-
Supply Voltage Range
10V to 58V
No. of Pins
36Pins
Output Type
1 x Mono, 4 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
400W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001