Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTA328
Order Code1777590
Technical Datasheet
Product Range-
No. of Pins36Pins
Supply Voltage Min10V
Supply Voltage Max36V
Operating Temperature Min-20°C
Operating Temperature Max125°C
Technical Specifications
Product Range
-
Supply Voltage Min
10V
Operating Temperature Min
-20°C
No. of Pins
36Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008