Product Information
Product Overview
The ST7FLITE09Y0M6 is a 8-bit Microcontroller based on a common industry-standard 8-bit core, featuring an enhanced instruction set. The ST7LITE0x feature flash memory with byte-by-byte In-circuit programming (ICP) and In-application programming (IAP) capability. Under software control, the ST7LITE0x device can be placed in WAIT, SLOW or HALT mode, reducing power consumption when the application is in idle or standby state. The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, all ST7 microcontrollers feature true -bit manipulation, 8x8 unsigned multiplication and indirect addressing modes.
- 3-level Low voltage supervisor (LVD) and auxiliary voltage detector (AVD)
- Clock sources - Internal 1MHz RC 1% oscillator or external clock
- Four power saving modes - Halt, active-halt, wait and slow
- 10 Interrupt vectors plus TRAP and RESET
- 4 External interrupt lines (on 4 vectors)
- 13 Multifunctional bidirectional I/O lines
- 9 Alternate function lines
- 6 High sink outputs
- One 8-bit Lite timer with prescaler including - watchdog, 1 real-time base and 1 input capture
- One 12-bit Auto-reload timer with output compare function and PWM
- SPI synchronous serial interface
- 8-bit Data manipulation
- 63 Basic instructions with illegal opcode detection
- 17 Main addressing modes
- 8 x 8 Unsigned multiply instruction
Applications
Industrial
Technical Specifications
ST7 Microcontrollers
8MHz
16Pins
13I/O's
128Byte
8Bit
5.5V
85°C
ST
-
ST7
1.5KB
SOIC
SPI
5Channels
2.4V
-40°C
Surface Mount
ST7
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate