Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV16K-IER6S3
Order Code2726445RL
Product RangeST25DV
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV16K-IER6S3
Order Code2726445RL
Product RangeST25DV
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory16Kbit
Output Power-
RF IC Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption-
Product RangeST25DV
Product Overview
- I2C interface
- Contactless interface
- Fast Transfer Mode
- Energy harvesting
- Data protection
- GPO
- Low power mode
- RF management
Applications
Wireless
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
8Pins
Supply Voltage Max
5.5V
Product Range
ST25DV
Frequency Max
13.567MHz
Programmable Memory
16Kbit
RF IC Case Style
SOIC
Supply Voltage Min
1.8V
Current Consumption
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability