Product Information
Product Overview
The ST1S10PUR is a high-efficiency step-down PWM current-mode Switching Regulator capable of providing up to 3A of output current. The device operates with an input supply range from 2.5 to 18V. It operates either at a 900kHz fixed frequency or can be synchronized to an external clock (from 400kHz to 1.2MHz). The high switching frequency allows the use of tiny SMD external components, while the integrated synchronous rectifier eliminates the need for a Schottky diode. The ST1S10 provides excellent transient response and is fully protected against thermal overheating, switching overcurrent and output short-circuit.
- Step-down current mode PWM regulator
- Synchronous rectification
- Inhibit function
- Internal soft-start
- Dynamic short-circuit protection
- Maximum standby supply current of 6μA over temperature range
- 2% DC output voltage tolerance
- 90% Typical efficiency
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Industrial, Security
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
18V
3A
8Pins
-
15.3V
90%
125°C
-
No SVHC (17-Dec-2015)
-
1Outputs
2.5V
3A
DFN
Surface Mount
800mV
900kHz
-40°C
-
MSL 1 - Unlimited
DFN
1.2MHz
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate