Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ130CA-TR
Order Code1689270RL
Product RangeTRANSZORB SMCJ
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMCJ130CA-TR
Order Code1689270RL
Product RangeTRANSZORB SMCJ
Technical Datasheet
Product RangeTRANSZORB SMCJ
TVS PolarityBidirectional
Reverse Standoff Voltage130V
Clamping Voltage Max265V
Diode Case StyleSMD
No. of Pins2Pins
Minimum Breakdown Voltage144V
Maximum Breakdown Voltage152V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Alternatives for SMCJ130CA-TR
1 Product Found
Technical Specifications
Product Range
TRANSZORB SMCJ
Reverse Standoff Voltage
130V
Diode Case Style
SMD
Minimum Breakdown Voltage
144V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
265V
No. of Pins
2Pins
Maximum Breakdown Voltage
152V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025