Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB15F14AY
Order Code3585969RL
Product RangeSMB15FxxAY Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB15F14AY
Order Code3585969RL
Product RangeSMB15FxxAY Series
Technical Datasheet
Product RangeSMB15FxxAY Series
TVS PolarityUnidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max29V
Diode Case StyleDO-221AA (SMB Flat)
No. of Pins2Pins
Minimum Breakdown Voltage15.7V
Maximum Breakdown Voltage17.3V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
SMB15FxxAY Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-221AA (SMB Flat)
Minimum Breakdown Voltage
15.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
29V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.3V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability