Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F13A
Order Code2986983
Product RangeSMA6F Transil
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA6F13A
Order Code2986983
Product RangeSMA6F Transil
Technical Datasheet
Product RangeSMA6F Transil
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max21.5V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage16V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Alternatives for SMA6F13A
1 Product Found
Product Overview
Applications
Medical
Technical Specifications
Product Range
SMA6F Transil
Reverse Standoff Voltage
13V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
21.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
16V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability