Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F10A
Order Code2986964
Product RangeSMA4F Transil
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F10A
Order Code2986964
Product RangeSMA4F Transil
Technical Datasheet
Product RangeSMA4F Transil
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max17V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage12.3V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Medical
Technical Specifications
Product Range
SMA4F Transil
Reverse Standoff Voltage
10V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
17V
No. of Pins
2Pins
Maximum Breakdown Voltage
12.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
Product traceability