Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T15CAY
Order Code2476602
Product RangeSM30T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.459 |
10+ | £0.452 |
100+ | £0.448 |
500+ | £0.443 |
1000+ | £0.439 |
5000+ | £0.434 |
Price for:Each
Minimum: 1
Multiple: 1
£0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T15CAY
Order Code2476602
Product RangeSM30T
Technical Datasheet
Product RangeSM30T
TVS PolarityBidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max27.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SM30T
Reverse Standoff Voltage
13V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SM30T15CAY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability