Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T10AY
Order Code2476597
Product RangeSM30T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.060 |
10+ | £0.863 |
100+ | £0.671 |
500+ | £0.552 |
1000+ | £0.474 |
5000+ | £0.403 |
Price for:Each
Minimum: 1
Multiple: 1
£1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM30T10AY
Order Code2476597
Product RangeSM30T
Technical Datasheet
Product RangeSM30T
TVS PolarityUnidirectional
Reverse Standoff Voltage8.5V
Clamping Voltage Max19.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage9.5V
Maximum Breakdown Voltage10.5V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SM30T
Reverse Standoff Voltage
8.5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
9.5V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for SM30T10AY
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability