Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8834M
Order Code2460717
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageHMSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay25ns
Output Delay30ns
Product Range-
Qualification-
Alternatives for PM8834M
1 Product Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
HMSOP
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
18V
Operating Temperature Max
105°C
Output Delay
30ns
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025