Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPM8801
Order Code2729717
Technical Datasheet
Supply Voltage48V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs3
IC Case / PackageHTSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Digital IC CaseHTSSOP
Technical Specifications
IC Type
PoE-PD Interface, PWM Controller
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
3
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Digital IC Case
HTSSOP
Supply Voltage
48V
No. of LDO Regulators
-
IC Case / Package
HTSSOP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000088
Product traceability