Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD84008L-E
Order Code3129606RL
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id7A
Power Dissipation26.7W
Operating Frequency Min-
Power Dissipation Pd26.7W
Operating Frequency Max1GHz
Transistor Case StylePowerFLAT
No. of Pins8Pins
RF Transistor CasePowerFLAT
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
26.7W
Power Dissipation Pd
26.7W
Transistor Case Style
PowerFLAT
RF Transistor Case
PowerFLAT
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Continuous Drain Current Id
7A
Operating Frequency Min
-
Operating Frequency Max
1GHz
No. of Pins
8Pins
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability