Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD54003L-E
Order Code1317089
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id4A
Power Dissipation19.5W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StylePowerSO-10RF
No. of Pins8Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
19.5W
Operating Frequency Max
1GHz
No. of Pins
8Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
4A
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003