Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0111MN 5AA4
Order Code9910689
Technical Datasheet
Peak Repetitive Off State Voltage600V
Gate Trigger Current Max25µA
Average On State Current500mA
On State RMS Current800mA
Thyristor Case StyleSOT-223
No. of Pins3Pins
Peak Non Repetitive Surge Current7A
Holding Current Max5mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
Alternatives for P0111MN 5AA4
1 Product Found
Technical Specifications
Peak Repetitive Off State Voltage
600V
Average On State Current
500mA
Thyristor Case Style
SOT-223
Peak Non Repetitive Surge Current
7A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
25µA
On State RMS Current
800mA
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002