Product Information
Product Overview
The MP34DT01TR-M is a MEMS audio sensor omnidirectional Digital Microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to produce audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The MP34DT01-M has an acoustic overload point of 120dBSPL with a 61dB signal-to-noise ratio and -26dBFS sensitivity.
- Single supply voltage
- Low power consumption
- Omnidirectional sensitivity
- PDM Output
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
MEMS Microphone
-
4Pins
85°C
-
1.64V to 3.6V
HCLGA
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate