Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMP23AB02BTR
Order Code2462798
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMP23AB02BTR
Order Code2462798
Technical Datasheet
Audio Control TypeMEMS Microphone
Supply Voltage Range1.6V to 3.6V
Control Interface-
Audio IC Case StyleRHLGA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
The MP23AB02BTR is a MEMS audio sensor high-performance analogue Bottom-port Microphone with a low-profile sensing element. The sensing element capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process to produce audio sensors. The microphone has an acoustic over-load point of 125dBSPL with a 64dB signal-to-noise ratio.
- Single supply voltage operation
- Low power consumption
- Omni-directional sensitivity
- High signal-to-noise ratio
- High bandwidth
Applications
Audio, Sensing & Instrumentation, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
-
No. of Pins
3Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.6V to 3.6V
Audio IC Case Style
RHLGA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268