Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMMSZ5257BT1G.
Order Code1749283
Product RangeMMSZxxxT1G
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMMSZ5257BT1G.
Order Code1749283
Product RangeMMSZxxxT1G
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-323
No. of Pins5Pins
Operating Voltage6.1V
Power Dissipation Pd25W
Product RangeMMSZxxxT1G
Automotive Qualification Standard-
Alternatives for MMSZ5257BT1G.
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
6.1V
Product Range
MMSZxxxT1G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195