Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMMBTA92
Order Code1460634
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MMBTA92
3 Products Found
Product Overview
The MMBTA92 is a small signal PNP Transistor built in epitaxial planar technology. Designed for use in video amplifier circuits and telephone wire line interface.
- 6pF Collector-base capacitance
Applications
Audio, Communications & Networking
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Collector Emitter Voltage Max
300V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005