Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMD1803DFX
Order Code1297990
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max700V
Continuous Collector Current10A
Power Dissipation57W
Transistor Case StyleISOWATT-218
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
ISOWATT-218
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
700V
Power Dissipation
57W
Transistor Mounting
Through Hole
Transition Frequency
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6