Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC573M1R.
Order Code3114466
Technical Datasheet
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for M74HC573M1R.
6 Products Found
Technical Specifications
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
6V
Operating Temperature Max
125°C
IC Case / Package
SOIC
Supply Voltage Min
2V
Operating Temperature Min
-55°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00052