Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM74HC123B1R
Order Code1094281
Technical Datasheet
Logic Family / Base Number74HC123
Multivibrator TypeRetriggerable Monostable
Output Current5.2mA
Supply Voltage Min2V
Supply Voltage Max6V
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Propagation Delay22ns
Logic IC Family74HC
Logic IC Base Number74123
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for M74HC123B1R
2 Products Found
Technical Specifications
Logic Family / Base Number
74HC123
Output Current
5.2mA
Supply Voltage Max
6V
Logic Case Style
DIP
Propagation Delay
22ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
IC Case / Package
DIP
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012