Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for M74HC00B1R.
3 Products Found
Technical Specifications
No. of Inputs
2Inputs
Logic Case Style
DIP
Supply Voltage Min
2V
Operating Temperature Min
-55°C
MSL
-
No. of Pins
14Pins
IC Case / Package
DIP
Supply Voltage Max
6V
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002