Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM5451B7.
Order Code405917
Technical Datasheet
IC Case / PackageDIP
No. of Pins40Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2015)
Driver Case StyleDIP
Alternatives for M5451B7.
1 Product Found
Technical Specifications
IC Case / Package
DIP
Operating Temperature Min
-25°C
MSL
-
Driver Case Style
DIP
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005